150-position, 3-row straight backplane connector with 2.54mm pitch. Features copper alloy contacts with tin plating, a 6.35mm contact post length, and a 12.62mm depth. Designed for through-hole mounting with press-fit termination and vertical PCB mounting orientation. Offers a maximum operating temperature of 125°C and a maximum voltage rating of 250V AC. Compliant with ELV and RoHS standards.
TE Connectivity 5536096-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 6.35mm |
| Depth | 12.62mm |
| ELV | Compliant |
| Height | 6.35mm |
| Insulation Material | Polymer |
| Length | 140.71mm |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Number of Signal Positions | 150 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536096-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.