TE Connectivity 5536098-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 6.35mm |
| ELV | Compliant |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536098-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.