
128-position, 5-row straight backplane connector with 2.54mm pitch and row spacing. Features copper alloy contacts with tin plating, 0.18-inch contact post length, and a UL94 V-0 flammability rating. Designed for through-hole mounting with vertical PCB orientation and includes mating alignment. Operating temperature range from -55°C to 125°C, with a grey polymer housing.
TE Connectivity 5536155-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.18inch |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 94mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 5 |
| Number of Signal Positions | 128 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536155-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.