
40-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features straight, through-hole mounting with a 0.738-inch stack height and 3.18mm solder tail length. Contact current rating of 10.5A, made from bronze with gold, tin, and matte plating. Operating temperature range of -85°C to 257°C, with RoHS and ELV compliance.
TE Connectivity 5536254-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 10.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Height | 8.11mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.96mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
