60-position, 2-row shrouded header with 1.27mm pitch, designed for straight, through-hole PCB mounting. Features gold, tin, and matte plated bronze contacts rated for 10.5A, with a solder termination and 3.18mm tail length. Housing is natural colored, with a 7.24mm depth, 8.11mm height, and 41.66mm length. Operating temperature range is -85°C to 257°C, and the component is RoHS and ELV compliant.
TE Connectivity 5536254-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 10.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Depth | 7.24mm |
| ELV | Compliant |
| Height | 8.11mm |
| Housing Color | Natural |
| Length | 41.66mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536254-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.