
80-position, 2-row female socket header with 1.27mm pitch for board-to-board applications. Features straight, through-hole mounting with solder termination and a 3.17mm tail length. Offers a 10.5A contact current rating, gold-plated bronze contacts, and a thermoplastic insulator. Operates within a temperature range of -85°C to 257°C and has a mated stacking height of 18.75mm. RoHS and ELV compliant.
TE Connectivity 5536254-3 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 10.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.24mm |
| ELV | Compliant |
| Height | 8.11mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 54.36mm |
| Mated Stacking Heights | 18.75mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | No |
| Tail Length | 3.17mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536254-3 to view detailed technical specifications.
No datasheet is available for this part.