
120-position, 2-row board-to-board header with a 1.27mm pitch. Features straight, top-entry, through-hole mounting with a 3.18mm solder tail. Contacts are female sockets made of bronze with gold plating for mating, and gold, tin, matte plating overall. Maximum operating temperature is 257°C, with a contact current rating of 10.5A and a voltage rating of 30V AC. Insulation material is thermoplastic, and the housing and insulation colors are natural. This component offers a mated stacking height of 18.75mm.
TE Connectivity 5536254-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 10.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 8.11mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 79.76mm |
| Mated Stacking Heights | 18.75mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536254-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
