60-position, 2-row board-to-board header with 1.27mm contact pitch and 2.54mm row spacing. Features straight, top-entry orientation for through-hole mounting with a 3.18mm solder tail. Contact current rating is 10.5A, with bronze contacts plated in gold, tin, and matte finishes. Operating temperature range is -85°C to 257°C. Natural colored housing and natural color.
TE Connectivity 5536272-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 10.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | 0.050" (1.27mm) |
| ELV | Compliant |
| Height | 0.339552inch |
| Housing Color | Natural |
| Length | 43.54mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536272-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.