100-position, 2-row shrouded header for board-to-board applications. Features a 1.27mm pitch and straight, top-entry, through-hole mounting with solder termination. Male pin contacts made of bronze with gold plating offer a 10.5A current rating. Thermoplastic insulation in natural color supports operation from -85°C to 257°C. Mated stacking height is 10.92mm.
TE Connectivity 5536272-4 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 10.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| Height | 0.339552inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 68.94mm |
| Mated Stacking Heights | 10.92mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536272-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.