40-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features straight, vertical PCB mounting orientation with press-fit termination and a 10.92mm stack height. Contact current rating of 10.5A, constructed from bronze with gold, tin, and matte plating. Operates within a temperature range of -85°C to 257°C, housed in natural colored material.
TE Connectivity 5536275-7 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 10.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Height | 0.339552inch |
| Housing Color | Natural |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | Yes |
| Tail Length | 0.145inch |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5536275-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.