180-position, 2-row shrouded header with 1.27mm pitch, straight orientation, and solder termination. Features gold, tin, and matte contact plating on bronze contacts, rated for 10.5A. This through-hole mount connector offers a 10.92mm stack height and is designed for vertical PCB mounting. Operating temperature range from -85°C to 257°C, it is RoHS and ELV compliant.
TE Connectivity 5536280-8 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 10.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Height | 0.339552inch |
| Housing Color | Natural |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | Yes |
| Tail Length | 2.41mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536280-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.