
60-position, 2-row right-angle shrouded header receptacle with a 0.049-inch pitch and 2.54mm row spacing. Features gold-plated bronze female socket contacts with a 10.5A current rating and a gold mating finish. Insulated with natural thermoplastic, this component offers a wide operating temperature range of -85°C to 257°C and terminates via solder with a 3.18mm tail length. ELV and RoHS compliant, it mounts through-hole and is designed for board-to-board applications.
TE Connectivity 5536297-2 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 10.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Micro-Strip |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536297-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.