
64-position, 3-row male header for board-to-board applications. Features a 2.54mm pitch and 1.5A contact current rating. Constructed with a copper alloy contact material and gold/tin plating. Offers a right-angle, through-hole mounting orientation with a 10.9mm height. Operates within a -55°C to 125°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 5536356-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.65mm |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.9mm |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Tail Length | 2.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536356-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.