TE Connectivity 553636-2 technical specifications.
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Material | Steel |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | CHAMP Latch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553636-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.