
Right-angle, 96-position, 3-row Eurocard header with a 2.54mm pitch. Features a 1.5A contact current rating and a 250V AC voltage rating. Constructed with a grey polymer housing and copper alloy contacts plated with gold and tin. Designed for through-hole mounting with lead termination and 400 mating cycles. Operating temperature range from -67°C to 221°C, with UL94 V-0 flammability rating.
TE Connectivity 5536405-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.13inch |
| Current Rating | 1.5A |
| Depth | 17.73mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 94mm |
| Mating Alignment | Yes (With) |
| Mating Cycles | 400 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536405-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
