
96-position, 3-row male right-angle Eurocard header for board-to-board signal applications. Features a 2.54mm pitch and 0.1-inch row spacing, with 96 contacts made of copper alloy plated with tin and gold. Through-hole mounting with a 2.65mm solder tail. Operates from -55°C to 125°C, rated for 1A contact current and 400 mating cycles. UL94 V-0 flammability rating and lead-free construction.
TE Connectivity 5536416-5 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 94mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 2.65mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536416-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.