
32-position, 2-row backplane connector with 2.54mm pitch. Features straight, female termination for solder mounting with a 0.13-inch tail length. Constructed with a grey polymer insulator and copper alloy contacts plated with gold and tin. Rated for 1.5A contact current and operates between -67°C and 221°C. Includes PCB mount alignment and retention for vertical mounting.
TE Connectivity 5536460-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.5mm |
| Insulation Material | Polymer |
| Length | 2.1inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 0.13inch |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 0.317inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536460-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
