120-position, 3-row straight backplane connector with a 2.54mm pitch. Features copper alloy contacts with gold and tin plating, rated for 1.5A current. Designed for through-hole mounting with solder termination and a 2.49mm contact post length. Housing is grey polymer, UL94 V-0 flammability rated. RoHS and ELV compliant.
TE Connectivity 5536489-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.49mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Tail Length | 2.49mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536489-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.