
24-position, 4-row backplane connector with a 2mm pitch. This right-angle, through-hole receptacle features a socket contact style, gold-plated bronze contacts rated for 3A, and a 2.73mm contact post length. Designed for signal applications, it offers a 30V AC voltage rating and operates within a -55°C to 125°C temperature range. The connector includes mating alignment and PCB mount alignment features, with a flammability rating of UL94 V-0 and RoHS compliance.
TE Connectivity 5536507-1 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.73mm |
| Contact Style | Socket |
| Current Rating | 3A |
| Depth | 20.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.357inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Length | 2.73mm |
| Length | 11.88mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| Plating | Gold |
| Plating Thickness | 3.81um |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 2.73mm |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536507-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.