
48-position, 4-row right-angle female header with a 2mm pitch. Features gold-plated bronze contacts with a 3A current rating and 3.53mm tail length. Designed for through-hole and edge mounting on PCBs, with integrated alignment and retention features. Operates within a temperature range of -55°C to 125°C and supports up to 30V AC. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5536510-2 technical specifications.
| Boss | Yes (With) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.53mm |
| Depth | 20.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.357inch |
| Housing Color | Natural |
| Length | 23.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating | Gold |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 3.53mm |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536510-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.