
192-position male backplane connector with 2mm row spacing, designed for vertical PCB mounting via through-hole termination. Features gold and tin plated bronze contacts rated for 3A and 30V, with a 5mm mating length and 0.167-inch contact post length. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating. This module-style connector is RoHS and ELV compliant, packaged in a rail/tube for 6 units.
TE Connectivity 5536513-4 technical specifications.
| Boss | No (Without) |
| Package/Case | Module |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.167inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17mm |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 192 |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Number of Signal Positions | 192 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536513-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.