24-position, 4-row male header with 0.079-inch pitch and 2mm row spacing. Features 3A contact current rating, gold/tin plated bronze contacts, and 5mm mating length. Through-hole mount with press-fit termination and 4.25mm tail length. Operates from -55°C to 125°C with a 30V AC voltage rating. UL94 V-0 flammability rating.
TE Connectivity 5536514-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.167inch |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17mm |
| Length | 11.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 25 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 0.6um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.