
8-position, right-angle backplane connector for power applications. Features a 3A contact current rating with gold and tin plating over bronze contacts. This female connector offers a 300V DC rated voltage and 30V AC/DC voltage rating, with a 0.079-inch pitch and 2mm row spacing. Designed for through-hole and edge mounting on PCBs, it operates within a -55°C to 125°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 5536614-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| Depth | 20.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.357inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536614-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.