8-position, 4-row straight header for board-to-board applications. Features a 2mm pitch and 0.079-inch row spacing, with a 5A contact current rating and 30V voltage rating. Constructed with bronze contacts plated in gold and tin, housed in a natural, UL94 V-0 flammability rated module. Designed for through-hole mounting with a vertical PCB orientation, operating from -55°C to 125°C.
TE Connectivity 5536624-1 technical specifications.
| Package/Case | Module |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Natural |
| Length | 11.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.079inch |
| Plating Thickness | 8.89um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536624-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.