Power header with 10 positions and 5 rows, designed for board-to-board applications. Features a 3A contact current rating, copper alloy contacts with gold/tin plating, and a 30V AC/DC voltage rating. This straight, male connector mounts vertically via through-hole with press-fit termination, offering 17mm height and 0.079-inch pitch. Operating temperature range is -55°C to 125°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5536642-1 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 11.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.079inch |
| Plating Thickness | 8.89um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 300V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536642-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.