10-position, 5-row power receptacle connector with a 2mm row spacing and 0.079-inch pitch. Features a 5A contact current rating, copper alloy contacts with gold and tin plating, and through-hole, edge, board mounting. Designed for board-to-board applications with a right-angle PCB mounting orientation and solder termination. Operates within a -55°C to 125°C temperature range and has a 30V voltage rating, with UL94 V-0 flammability.
TE Connectivity 5536676-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| Flammability Rating | UL94 V-0 |
| Height | 0.52269inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5536676-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.