TE Connectivity 553811-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 15.7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 55.9mm |
| Mount | Through Hole, Panel |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | Solder |
| Width | 17.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 553811-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.