Right-angle receptacle connector featuring 36 positions and 2 rows, designed for solder termination. Constructed with a copper alloy contact material and gold plating, this shielded component offers a panel mount capability with a 1.6mm panel thickness and a 2.16mm pitch. The black housing includes a mating connector lock and panel mount retention, with overall dimensions of 15.7mm height, 68.8mm length, and 17.5mm width.
TE Connectivity 553815-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Features | Shielded |
| Height | 15.7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 68.8mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 1.6mm |
| PCB Mount Retention | Without |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 17.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 553815-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.