TE Connectivity 553908-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 20A |
| ELV | Compliant |
| Number of Conductors | 5 |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553908-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.