
TE Connectivity 553921-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 15.36mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 83.31mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 553921-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.