TE Connectivity 553921-2 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 553921-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.