
Modular, unshielded IDC termination connector with 6 positions and 6 loaded contacts. Features a straight, female orientation and a black housing made of copper alloy with gold plating. Designed for panel mounting, this component has a depth of 16.12mm and a length of 20.95mm, with a UL94 V-0 flammability rating. It is RoHS compliant and lead-free.
TE Connectivity 553983-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 20.95mm |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553983-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.