TE Connectivity 554105-1 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Black |
| Length | 83.31mm |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP Latch |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554105-1 to view detailed technical specifications.
No datasheet is available for this part.