50-position, 2-row SCSI receptacle connector for PCB mounting. Features straight, vertical orientation with a 2.16mm pitch and 3.43mm contact post length. Copper alloy contacts are gold-plated for enhanced conductivity. Housing is black, UL94 V-0 rated, and shielded for EMI protection. Includes mating connector lock and panel/PCB mount retention. Operates within a temperature range of -40°C to 105°C.
TE Connectivity 554216-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 15.75mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 78.03mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45 |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 554216-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.