TE Connectivity 554216-4 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 554216-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.