Shielded, straight receptacle connector featuring 50 positions across 2 rows. This female connector utilizes copper alloy contacts with gold plating, designed for PCB solder termination. Operating within a temperature range of -40°C to 105°C, its black housing is UL94 V-0 rated for flammability. Mounting is achieved via through-hole and panel methods, with a 2.16mm pitch and a depth of 15.74mm.
TE Connectivity 554217-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.74mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 83.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 554217-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.