50-position, 2-row male D-Subminiature connector for signal applications. Features gold-plated copper alloy contacts with a 3.5A current rating and 2.16mm pitch. This free-hanging, straight orientation connector utilizes Insulation Displacement Technology (IDT) termination for round wire/cable. Housing is black, and the assembly includes a mating connector lock.
TE Connectivity 554338-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 15.36mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554338-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.