TE Connectivity 554339-1 technical specifications.
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554339-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.