TE Connectivity 554340-3 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 554340-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.