TE Connectivity 554350-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Features | Shielded |
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Panel Mount Retention | Yes (With) |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | CHAMP Latch |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 554350-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.