TE Connectivity 554436-2 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | IDC |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 554436-2 to view detailed technical specifications.
No datasheet is available for this part.