TE Connectivity 554547-2 technical specifications.
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | CHAMP® .085 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 554547-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.