TE Connectivity 554603-1 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Length | 0.835inch |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Diameter | -6.35mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.