
TE Connectivity 554725-2 technical specifications.
| Package/Case | 300 |
| Features | Shielded |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554725-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
