TE Connectivity 554725-3 technical specifications.
| Contact Material | Copper |
| Features | Shielded |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554725-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.