TE Connectivity 554725-5 technical specifications.
| Body Material | Copper Alloy |
| Features | Shielded |
| Length | 0.4inch |
| Material | Copper Alloy |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Wire/Cable Diameter | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554725-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.