
64-position, 2-row modular connector with a straight, vertical PCB mounting orientation. Features male copper alloy contacts with gold plating and a 4.58mm contact post length. This unshielded, press-fit termination connector has a 2.16mm pitch and a maximum operating temperature of 105°C. Housing color is black with a natural colored component. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
TE Connectivity 554759-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 98.43mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.16mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554759-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
