TE Connectivity 554831-1 technical specifications.
| Depth | 86.1mm |
| Lead Free | Lead Free |
| Length | 20.52mm |
| Material | Plastic |
| Number of Positions | 24 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554831-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.