
Right-angle, shielded header with 50 contacts on a 2.16mm pitch, featuring a bail lock mechanism and panel mount retention. Constructed with a copper alloy contact material and gold plating, this component offers a maximum operating temperature of 105°C and a minimum of -40°C. The black housing is UL94 V-0 flammability rated and designed for through-hole, panel mounting with a 1.57mm panel thickness capability. Termination is via solder.
TE Connectivity 554901-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 84.32mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | Without |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 554901-1 to view detailed technical specifications.
No datasheet is available for this part.