TE Connectivity 5549021 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 84.33mm |
| Mating Connector Lock | Yes (With) |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| Series | CHAMP |
| Shielding | Shielded |
| Termination | IDC |
| Width | 21.09mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5549021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.